Molex 73413 Series, Jack Through Hole, 50Ω, Solder Termination, Straight Body

Subtotal (1 tray of 80 units)*

£256.32

(exc. VAT)

£307.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +£3.204£256.32

*price indicative

RS Stock No.:
213-5698
Mfr. Part No.:
734130050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Polarity

Normal

Series

73413

COO (Country of Origin):
TW
The Molex 734130050 is a SSMCX jack, has a right angle orientation with PCB mounting. It has an impedance of 50 ohms.

ROHS certificate of compliance

Related links