Molex 73216 Series, Jack Through Hole TNC Connector, 50Ω, Through Hole Termination
- RS Stock No.:
- 213-5636
- Mfr. Part No.:
- 732162710
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 27 October 2025
- Plus 999,999,996 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.27 |
| 5 - 9 | £8.80 |
| 10 - 14 | £8.12 |
| 15 - 19 | £7.79 |
| 20 + | £7.42 |
*price indicative
- RS Stock No.:
- 213-5636
- Mfr. Part No.:
- 732162710
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Plating | Nickel over Zinc Alloy | |
| Polarity | Normal | |
| Series | 73216 | |
Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Plating Nickel over Zinc Alloy | ||
Polarity Normal | ||
Series 73216 | ||
- COO (Country of Origin):
- TW
The Molex 732162710 is a TNC jack receptacle, has an orientation of right angle with PCB bulkhead.
ROHS certificate of compliance
Related links
- Molex 73205 Series 50Ω Right Angle Body
- Wurth Elektronik WR-TNC Series 50Ω Right Angle Body
- Molex 73386 Series 50Ω, Through Hole Termination
- Molex 73404 Series 50Ω Straight Body
- Molex 73171 Series 50Ω Right Angle Body
- Molex 73404 Series 75Ω Right Angle Body
- Molex 73100 Series 50Ω Right Angle Body
- Molex 73100 Series 75Ω Right Angle Body

