Molex 73205 Series, Jack Through Hole TNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5634
- Mfr. Part No.:
- 732055033
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.66
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £4.33 | £8.66 |
| 20 - 48 | £4.025 | £8.05 |
| 50 + | £3.765 | £7.53 |
*price indicative
- RS Stock No.:
- 213-5634
- Mfr. Part No.:
- 732055033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | TNC Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Bulkhead | Yes | |
| Polarity | Normal | |
| Series | 73205 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type TNC Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Bulkhead Yes | ||
Polarity Normal | ||
Series 73205 | ||
- COO (Country of Origin):
- TW
The Molex 732055033 is a TNC jack receptacle, has an orientation of right angle with PCB bulkhead.
ROHS certificate of compliance
Related links
- Molex 73205 Series 50Ω Right Angle Body
- Wurth Elektronik WR-TNC Series 50Ω Right Angle Body
- Molex 73100 Series 75Ω Right Angle Body
- Molex 73171 Series 50Ω Right Angle Body
- Molex 73404 Series 75Ω Right Angle Body
- Molex 73101 Series 50Ω Right Angle Body
- Molex 73100 Series 50Ω Right Angle Body
- Molex 73403 Series 75Ω Right Angle Body

