Molex 73171 Series, Jack Through Hole BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5628
- Mfr. Part No.:
- 731712360
- Brand:
- Molex
Subtotal (1 tray of 48 units)*
£273.888
(exc. VAT)
£328.656
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 48 + | £5.706 | £273.89 |
*price indicative
- RS Stock No.:
- 213-5628
- Mfr. Part No.:
- 731712360
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Polarity | Normal | |
| Series | 73171 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Polarity Normal | ||
Series 73171 | ||
- COO (Country of Origin):
- TW
The Molex 731712360 is a BNC right angle orientation PCB jack, it has an impedance of 50 Ohms. It has a frequency of 2 GHz.
ROHS certificate of compliance
Related links
- Molex 73171 Series 50Ω Right Angle Body
- Molex 73171 Series Receptacle Bulkhead Mount BNC Connector Right Angle Body
- Molex 73171 Series 75Ω Straight Body
- Molex 73138 Series 50Ω Right Angle Body
- Molex BNC Series 50Ω Right Angle Body
- Molex 73100 Series 75Ω Right Angle Body
- Molex 73101 Series 50Ω Right Angle Body
- Molex 73100 Series 50Ω Right Angle Body

