Huber+Suhner 716 Series Coaxial Connector Cable Male 7/16 Connector, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 889-784
- Mfr. Part No.:
- 16_716-50-7-10/003_-E
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.16 |
*price indicative
- RS Stock No.:
- 889-784
- Mfr. Part No.:
- 16_716-50-7-10/003_-E
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | 7/16 Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Size | 42.3 x 31.8 mm | |
| Bulkhead | No | |
| Operating Frequency | 7.5GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Series | 716 | |
| Contact Gender | Male | |
| Standards/Approvals | CE | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type 7/16 Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Size 42.3 x 31.8 mm | ||
Bulkhead No | ||
Operating Frequency 7.5GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Polarity Standard | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Series 716 | ||
Contact Gender Male | ||
Standards/Approvals CE | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers a robust solution designed specifically for medium and high power applications, ensuring reliable connectivity within demanding environments.
Rugged connection suited for COM-Applications
Compatible with frequencies up to 7.5 GHz
Constructed from brass with silver plating for durability
Temperature range of -65 °C to 165 °C ensures reliability
Supports 500 mating cycles for extended service life
Related links
- Huber+Suhner 716 Series Coaxial Connector Flange Female 7/16 Connector Straight Body Solder
- Huber+Suhner RF Series RF Connector Cable Male 7/16 Connector Straight Body Crimp
- Huber+Suhner Coaxial Connector Straight Body
- Huber+Suhner 11_716-50-7-2/003_-E Series Coaxial Connector Cable Male Circular Coaxial Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- Huber+Suhner 50 Ω Adapter
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female

