Huber+Suhner, 50 Ω, Straight Body

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£31.97

(exc. VAT)

£38.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£31.97
10 +£29.41

*price indicative

RS Stock No.:
560-318
Distrelec Article No.:
302-15-163
Mfr. Part No.:
11_716-50-7-4/003_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Impedance

50Ω

Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Standards/Approvals

CE

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy