Huber+Suhner BNC Series Coaxial Connector PCB Female BNC, 50 Ω, Straight Body Through Hole

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£20.22

(exc. VAT)

£24.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9£20.22-
10 +£18.617%

*price indicative

RS Stock No.:
889-753
Mfr. Part No.:
82_BNC-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

17 x 12 mm

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Through Hole

Polarity

Standard

Series

BNC

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector functions as a reliable straight PCB jack designed for 50 Ohm applications, facilitating efficient connections in various communication systems.

Suitable for frequent coupling and uncoupling connections

Operates effectively in 50 Ohm and 75 Ohm frequency applications

Handles frequencies up to 4 GHz without performance loss

Durable construction with 500 mating cycles ensured

Manufactured using gold-plated copper beryllium alloy for the centre contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy