Huber+Suhner BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Crimp

Subtotal (1 unit)*

£42.84

(exc. VAT)

£51.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.84

*price indicative

RS Stock No.:
888-311
Mfr. Part No.:
11_BNC-50-7-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

37 x 19 mm

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

BNC

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers a robust and reliable solution for straight cable plug applications, designed to facilitate frequent connections in high-frequency environments up to 4 GHz.

Useful for frequently coupled and uncoupled connections

Available in both 50 ohm and 75 ohm configurations

Operates efficiently at frequencies up to 4 GHz

Constructed with brass components for durability

Meets RoHS compliance standards with applicable exemptions

Suitable for a range of harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy