Huber+Suhner BMA Series Coaxial Connector Cable Male BMA, 50 Ω, Straight Body Crimp

Subtotal (1 unit)*

£63.92

(exc. VAT)

£76.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.92

*price indicative

RS Stock No.:
889-720
Mfr. Part No.:
14_BMA-50-2-3/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

37.3 x 21.4 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Polarity

Standard

Termination Type

Crimp

Series

BMA

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass, Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a BMA, 50 Ohm, straight bulkhead cable plug designed to provide reliable connectivity for high-frequency applications, ensuring exceptional performance and durability.

Offers a range of floating configurations for versatile applications

Delivers high reliability paired with ease of assembly

Intermatable with OSP connectors series for enhanced compatibility

Supports frequencies up to 18 GHz for superior signal transmission

Constructed with high-quality materials ensuring durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy