Huber+Suhner 82_MMBX Series Coaxial Connector Surface Mount Female MMBX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-313
- Mfr. Part No.:
- 82_MMBX-S50-0-15/111_NM
- Brand:
- Huber+Suhner
Subtotal (1 tape of 750 units)*
£3,512.25
(exc. VAT)
£4,214.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £3,512.25 | £4.683 |
*price indicative
- RS Stock No.:
- 889-313
- Mfr. Part No.:
- 82_MMBX-S50-0-15/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MMBX | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 82_MMBX | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MMBX | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 82_MMBX | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CH
The Huber+Suhner connector delivers a reliable and secure connection for PCB applications, specifically designed for high-frequency environments, making it Ideal for intricate electronic systems.
Smallest board-to-board distance enhances space efficiency
Operates effectively at frequencies up to 12.4 GHz
Offers excellent return loss values for improved signal integrity
Blind mateable design ensures ease of use in assembly
Mechanical endurance of 100 mating cycles guarantees longevity
Related links
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner MMBX Series Coaxial Connector Surface Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Circular Coaxial Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body PCB
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Solder

