Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX, 50 Ω, Straight Body Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.78

(exc. VAT)

£11.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.78
10 - 24£8.99
25 +£8.12

*price indicative

RS Stock No.:
889-861
Mfr. Part No.:
82_MMBX-S50-0-15/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

MMBX

Mount Type

PCB

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

3.1 x 5 mm

Bulkhead

No

Operating Frequency

12.4GHz

Minimum Operating Temperature

-55°C

Body Plating

Sucopro

Polarity

Standard

Maximum Operating Temperature

155°C

Termination Type

Surface Mount

Contact Gender

Female

Series

MMBX

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a straight PCB jack designed for high-frequency applications. With a Compact and robust construction, it ensures reliable connections in board-to-board configurations within demanding environments.

Smallest board-to-board distance enhances design flexibility

Supports very high frequencies up to 12.4 GHz for Advanced applications

Excellent return loss values improve signal integrity

Blind mateable design provides ease of use in assembly

Reliable and secure connection ensures long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy