RND TNC Series Jack Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 804-793
- Mfr. Part No.:
- RND 205-01508
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 804-793
- Mfr. Part No.:
- RND 205-01508
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Jack | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG58 | |
| Operating Frequency | 3GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Series | TNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Jack | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG58 | ||
Operating Frequency 3GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Series TNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND TNC jack connector serves as a reliable interconnection solution, specifically designed for RG58 coaxial cable, facilitating the transmission of RF signals across various applications.
Suitable for moderate to high-frequency performance in telecommunications and RF testing
Threaded coupling mechanism ensures a secure and robust connection
Compatible with flexible RG58 coaxial cable for versatile usage
Related links
- RND RND 205 Series Coaxial Connector Cable Male BNC Straight Body Crimp
- RND RND 205 Series SMA Connector Cable Male SMA Straight Body Crimp
- RND BNC Series Connector Chassis Mount Female BNC Straight Body Crimp
- RND RND 205 Series SMA Connector Cable Female SMA Straight Body Crimp
- RND SHV Series Bulkhead Connector Bulkhead Mount Male SHV Straight Body Crimp
- RND BNC Series Connector Panel Mount Female BNC Angled Body Crimp
- RND White
- Telegartner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp

