TE Connectivity 1-413 Series Circular Coaxial Connector, Straight Body
- RS Stock No.:
- 508-849
- Mfr. Part No.:
- 1-413889-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 900 units)*
£134.73
(exc. VAT)
£161.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.73 | £0.15 |
*price indicative
- RS Stock No.:
- 508-849
- Mfr. Part No.:
- 1-413889-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Body Orientation | Straight | |
| Series | 1-413 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Body Orientation Straight | ||
Series 1-413 | ||
- COO (Country of Origin):
- US
The TE Connectivity Automotive connector presents a robust solution for shielding applications within the automotive sector. Crafted with precision, it utilises a crimp ferrule made of durable copper alloy, ensuring reliable electrical connections in demanding environments. With its application versatility, this connector supports both wire-to-board and wire-to-device systems, making it a vital component in various automotive technologies. Ideal for FAKRA RF connector systems, it offers not only high performance but also compliance with essential regulations, ensuring peace of mind for manufacturers. As an essential element in modern automotive connectivity, it promises to enhance the reliability and functionality of your automotive electronics.
Engineered for exceptional shielding in vehicle applications
Compatible with an extensive range of automotive systems
Made from premium copper alloy for optimal conductivity
Low halogen content assures adherence to environmental safety standards
Designed for both wire-to-board and wire-to-device configurations
Meets stringent compliance standards, ensuring regulatory adherence
Compatible with an extensive range of automotive systems
Made from premium copper alloy for optimal conductivity
Low halogen content assures adherence to environmental safety standards
Designed for both wire-to-board and wire-to-device configurations
Meets stringent compliance standards, ensuring regulatory adherence
Related links
- TE Connectivity 10517 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10593 Series 50Ω Straight Body
- TE Connectivity 10598 Series 50Ω Straight Body
- TE Connectivity 15320 Series Cable Circular Coaxial Connector Straight Body
- Telegartner Female to Female Circular Coaxial Connector, Straight Body
- TE Connectivity 10453 Series Cable Circular Coaxial Connector Cable Termination, Straight Body
- Telegartner Nex10 Series Panel Mount Circular Coaxial Connector Straight Body

