TE Connectivity 1408347-1 Series Cable Mount QMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 503-216
- Mfr. Part No.:
- 1408347-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£159.93
(exc. VAT)
£191.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.93 | £10.662 |
*price indicative
- RS Stock No.:
- 503-216
- Mfr. Part No.:
- 1408347-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | QMA Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Series | 1408347-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type QMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 1408347-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity QMA right-angle cable plug is designed for high-performance RF applications, ensuring reliable connections in challenging environments. With its robust brass body and gold plating, it guarantees optimal conductivity and resistance against corrosion, making it ideal for demanding use cases. This connector is specifically engineered to mate with RG 402 semi-rigid cables, providing a secure and stable connection. The right-angle design reduces cable strain while facilitating easier routing and positioning in tight spaces, enhancing overall installation efficiency. Both versatile and durable, it operates effectively at frequencies up to 6 GHz, delivering unmatched performance for communication systems and other electronics.
Engineered to meet stringent RF performance criteria
Brass construction ensures long-term durability and reliability
Gold plating enhances signal integrity and reduces loss
Right-angle orientation optimises space and reduces stress on connected cables
Compatible with semi-rigid cable types for secure connections
Screw coupling mechanism provides a reliable attachment method
Meets various compliance standards for safety and usability
Brass construction ensures long-term durability and reliability
Gold plating enhances signal integrity and reduces loss
Right-angle orientation optimises space and reduces stress on connected cables
Compatible with semi-rigid cable types for secure connections
Screw coupling mechanism provides a reliable attachment method
Meets various compliance standards for safety and usability
Related links
- Huber+Suhner 16_QMA-W50-4-5/133_NE Series 50Ω Right Angle Body
- Rosenberger 50Ω Right Angle Body
- TE Connectivity 1408337-1 Series Through Hole Termination, Right Angle Body
- Radiall 50Ω Right Angle Body
- Rosenberger 50Ω Solder Termination, Right Angle Body
- Amphenol RF 50Ω Right Angle Body
- Huber+Suhner 50Ω Right Angle Body
- TE Connectivity 1408346-1 Series Cable Mount QMA Connector Straight Body

