TE Connectivity 1408346-1 Series Cable Mount QMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 477-617
- Mfr. Part No.:
- 1408346-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£143.30
(exc. VAT)
£171.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.30 | £9.553 |
*price indicative
- RS Stock No.:
- 477-617
- Mfr. Part No.:
- 1408346-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | QMA Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 1408346-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type QMA Connector | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 1408346-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity qma straight cable plug is an advanced connector designed for high-performance applications within RF technology. This connector boasts a streamlined design, ensuring seamless integration in coaxial cable systems. Ideal for those requiring reliable connections, it supports an operating frequency of up to 6 GHz, making it perfect for diverse communication needs. With a robust brass body and gold plating, the product not only guarantees durability but also enhances signal integrity. This connector is compatible with RG 402 semi-rigid cables, offering flexibility in various configurations while maintaining low insertion loss. Designed for ease of use, it employs a screw coupling mechanism, allowing for rapid assembly, and its mechanical attachment features ensure secure and consistent performance.
Connector assembly optimised for high-frequency transmission
Straight orientation allows for straightforward integration into systems
Body construction features durable brass with gold plating for enhanced conductivity
Screw coupling mechanism simplifies installation and connectivity
Suitable for semi-rigid cable types, ensuring compatibility with existing systems
Low insertion loss for superior signal quality
Mechanical captivation ensures reliable performance under stress conditions
Designed to comply with international regulatory standards for electronic components
Straight orientation allows for straightforward integration into systems
Body construction features durable brass with gold plating for enhanced conductivity
Screw coupling mechanism simplifies installation and connectivity
Suitable for semi-rigid cable types, ensuring compatibility with existing systems
Low insertion loss for superior signal quality
Mechanical captivation ensures reliable performance under stress conditions
Designed to comply with international regulatory standards for electronic components
Related links
- TE Connectivity 1408347-1 Series Cable Mount QMA Connector Solder Termination, Right Angle Body
- Huber+Suhner 24_QMA-50-3-3/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_QMA-W50-4-3/133_NE Series 50Ω Straight Body
- Rosenberger 50Ω Solder Termination, Straight Body
- TE Connectivity 1408339-1 Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Radiall 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body

