TE Connectivity 1408152-1 Series MMCX Connector, Vertical Body
- RS Stock No.:
- 477-506
- Mfr. Part No.:
- 1408152-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£144.48
(exc. VAT)
£173.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.48 | £18.06 |
*price indicative
- RS Stock No.:
- 477-506
- Mfr. Part No.:
- 1408152-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MMCX Connector | |
| Body Orientation | Vertical | |
| Series | 1408152-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MMCX Connector | ||
Body Orientation Vertical | ||
Series 1408152-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity MMCX PCB Edge Mount Jack is designed for efficient connections in high-frequency applications. With a robust build and a push-on coupling mechanism, this connector ensures a secure fit for PCB mounting, making it ideal for environments where space is limited. Its brass body featuring gold plating enhances durability and performance, while the PTFE dielectric material provides excellent insulation. Operating effectively up to 6 GHz, it is tailored for RF applications, delivering reliable signal transmission in various demanding tasks. This product caters brilliantly to manufacturers seeking quality and compliance with the latest industry standards.
Compact design maximises space efficiency on printed circuit boards
Rated for high-frequency applications, ensuring optimal signal integrity
Features mechanical captivation to firmly secure the RF connector
Excellent reliability with gold and nickel plating for enhanced conductivity
Versatile compatibility with numerous RF connector styles
Designed for effortless push-on coupling, simplifying installation
Rated for high-frequency applications, ensuring optimal signal integrity
Features mechanical captivation to firmly secure the RF connector
Excellent reliability with gold and nickel plating for enhanced conductivity
Versatile compatibility with numerous RF connector styles
Designed for effortless push-on coupling, simplifying installation
Related links
- TE Connectivity 1408151-1 Series Board Mount MMCX Connector Through Hole Termination, Vertical Body
- TE Connectivity 1408496-1 Series Plug Panel Mount MMCX Connector Surface Mount Termination, Vertical Body
- Huber+Suhner 11_MMCX-50-2-3/111_OH Series Crimp Termination, Straight Body
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Crimp Termination, Right Angle Body
- TE Connectivity 16340 Series 50Ω Vertical Body
- RS PRO 50Ω Vertical Body
- RS PRO 50Ω, Vertical Body
- TE Connectivity 5221 Series Crimp Termination, Vertical Body

