TE Connectivity 2262 Series Plug Cable UHF Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 476-250
- Mfr. Part No.:
- 226279-1
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£161.00
(exc. VAT)
£193.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £161.00 | £20.125 |
*price indicative
- RS Stock No.:
- 476-250
- Mfr. Part No.:
- 226279-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Plug | |
Coaxial Connector Type | UHF Connector | |
Mounting Type | Cable | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 2262 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type UHF Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2262 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity UHF plug connector is specifically designed for RG 58, RG 58A, RG 58B, and RG 58C cables, providing reliable connectivity in various RF applications. Ensuring optimal signal integrity, it features 50 Ω impedance and is suited for frequencies up to 0.5 GHz. Its robust brass body, coated with nickel, guarantees durability and performance in demanding environments. The single crimp termination method ensures secure contact, making it a practical choice for both professional and DIY projects. Furthermore, the straight cable orientation allows for straightforward integration into existing setups, simplifying installation and usage.
Designed for seamless compatibility with multiple RF cable types
Ensures reliable signal transmission with a consistent impedance
Constructed from durable materials for longevity in harsh conditions
Utilizes a user-friendly crimp termination for simplified installation
Ensures reliable signal transmission with a consistent impedance
Constructed from durable materials for longevity in harsh conditions
Utilizes a user-friendly crimp termination for simplified installation
Related links
- Huber+Suhner 11_UHF-0-7-17/033_-E Series Crimp Termination, Straight Body
- Huber+Suhner 11_UHF-0-7-18/033_-E Series 50Ω Straight Body
- Huber+Suhner 11_UHF-0-3-17/033_-E Series 50Ω Straight Body
- TE Connectivity 5-1814 Series Crimp Termination, Straight Body
- TE Connectivity 2-53 Series Plug Panel Mount UHF Connector Straight Body
- TE Connectivity 5-1814 Series 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 5-1814 Series Panel Mount UHF Connector Straight Body