TE Connectivity AMP SMA Series Adapter SMA Connector, Straight Body
- RS Stock No.:
- 473-078
- Mfr. Part No.:
- 1775230-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
£166.23
(exc. VAT)
£199.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £166.23 | £41.558 |
*price indicative
- RS Stock No.:
- 473-078
- Mfr. Part No.:
- 1775230-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Adapter | |
| Body Orientation | Straight | |
| Series | AMP SMA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Adapter | ||
Body Orientation Straight | ||
Series AMP SMA | ||
- COO (Country of Origin):
- US
The TE Connectivity SMA Adaptor AMC-901 is expertly designed to provide reliable connectivity solutions for a range of applications. Built for seamless integration, this adaptor ensures optimal performance in RF environments. Its compact design facilitates easy installation in limited spaces, while its robust construction provides durability and longevity. With compliance to stringent industry regulations, this adaptor stands as a testament to quality and reliability. Ideal for professionals seeking high-performance connections, this product is an essential component for enhancing communication systems and ensuring signal integrity.
Designed for optimal performance in RF applications
Robust construction ensures durability and reliability
Compact design allows for installation in tight spaces
Compliant with industry standards for peace of mind
Enhances signal integrity for improved communication
Suitable for a wide range of connectivity needs
Robust construction ensures durability and reliability
Compact design allows for installation in tight spaces
Compliant with industry standards for peace of mind
Enhances signal integrity for improved communication
Suitable for a wide range of connectivity needs
Related links
- TE Connectivity AMP SMA Series Adapter SMA Connector, Straight Body
- Cinch SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Taoglas FK2 Series Straight Body
- Cinch SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series 50Ω Straight Body

