Wurth Elektronik WR-SMA Series, Jack End Launch SMA Connector, 50Ω, PCB Termination, Straight Body

Subtotal (1 unit)*

£7.67

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.67

*price indicative

RS Stock No.:
558-879
Mfr. Part No.:
60312202111561
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

End Launch

Impedance

50Ω

Termination Method

PCB

Body Orientation

Straight

Series

WR-SMA

COO (Country of Origin):
TW
The Wurth Elektronik End Launch connector features an interface in compliance with MIL-STD-348. It offers a mating cycle of 500 cycles for durability and reliability. The connector has an impedance of 50Ω and an insulation resistance of 5000MΩ (minimum). It is designed to withstand a voltage of 1000Vrms (minimum) for secure and stable performance.

IP67 ingress protection rated

Related links