Wurth Elektronik WR-SMA Series, Jack End Launch SMA Connector, 50Ω, PCB Termination, Straight Body
- RS Stock No.:
- 558-881
- Mfr. Part No.:
- 60312202111562
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£10.01
(exc. VAT)
£12.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.01 |
*price indicative
- RS Stock No.:
- 558-881
- Mfr. Part No.:
- 60312202111562
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | End Launch | |
| Impedance | 50Ω | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | WR-SMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type End Launch | ||
Impedance 50Ω | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series WR-SMA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik End Launch connector features an interface in compliance with MIL-STD-348. It offers a mating cycle of 500 cycles for durability and reliability. The connector has an impedance of 50Ω and an insulation resistance of 5000MΩ (minimum). It is designed to withstand a voltage of 1000Vrms (minimum) for secure and stable performance.
IP67 ingress protection rated
Related links
- Wurth Elektronik WR-SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Amphenol RF Solder Termination, Straight Body

