TE Connectivity AMP SMA Series Adapter SMA Connector, Straight Body
- RS Stock No.:
- 471-173
- Mfr. Part No.:
- 1757459-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£268.67
(exc. VAT)
£322.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £268.67 | £134.335 |
*price indicative
- RS Stock No.:
- 471-173
- Mfr. Part No.:
- 1757459-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Adapter | |
| Body Orientation | Straight | |
| Series | AMP SMA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Adapter | ||
Body Orientation Straight | ||
Series AMP SMA | ||
- COO (Country of Origin):
- US
The TE Connectivity adapter, designed for seamless connectivity, bridges an SMA jack to an OSP/BMA plug with a robust blackhead design. Crafted with precision, it ensures reliable performance in demanding applications. The adapter's engineering reflects TE Connectivity's dedication to innovation, offering a solution that simplifies complex connections while maintaining high standards of compliance. Engineered for diverse environments, this product not only meets but exceeds the required safety and environmental regulations, making it an ideal choice for professionals who prioritise quality and sustainability. It stands out for its low halogen content and is compliant with various EU directives, ensuring that it aligns with global standards. The attention to detail in creating a durable, effective adapter speaks to the brand's commitment to providing trustworthy connectivity solutions.
Designed to create reliable connections in various applications
Compliant with EU RoHS, EU ELV, and China RoHS directives
Low halogen content ensures minimal environmental impact
Manufactured to high-quality standards for durability
Offers improved safety with precise engineering
Facilitates easy integration into existing systems
Meets stringent regulations to support sustainable practices
Compliant with EU RoHS, EU ELV, and China RoHS directives
Low halogen content ensures minimal environmental impact
Manufactured to high-quality standards for durability
Offers improved safety with precise engineering
Facilitates easy integration into existing systems
Meets stringent regulations to support sustainable practices
Related links
- TE Connectivity AMP SMA Series Adapter SMA Connector, Straight Body
- Cinch SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Taoglas FK2 Series Straight Body
- Cinch SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series 50Ω Straight Body

