TE Connectivity 2260 Series Socket Board Mount Coaxial PCB Connector, Right Angled Body
- RS Stock No.:
- 470-758
- Mfr. Part No.:
- 226060-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£149.10
(exc. VAT)
£178.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.10 | £18.638 |
*price indicative
- RS Stock No.:
- 470-758
- Mfr. Part No.:
- 226060-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Mounting Type | Board Mount | |
| Body Orientation | Right Angled | |
| Series | 2260 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Mounting Type Board Mount | ||
Body Orientation Right Angled | ||
Series 2260 | ||
- COO (Country of Origin):
- MX
The TE Connectivity subminiature PCB contact is crafted for superior performance, seamlessly integrating with printed circuit boards for various applications. Designed with meticulous attention to detail, this product ensures reliable connectivity for RF cables, making it an ideal choice for professionals in need of integrity and durability in their connections. Its right-angle orientation and robust construction facilitate easy installation and enhanced compatibility, perfect for today's dynamic electronic environments. With compliance to RoHS and other regulatory directives, this connector assures safety and environmental responsibility without compromising on functionality.
Highly compatible with multiple RF cable types
Locking latch mechanism provides secure mating retention
Crafted from brass for excellent electrical conductivity
Low halogen content ensures minimal environmental impact
Designed for signal circuit applications, ensuring optimal performance
Locking latch mechanism provides secure mating retention
Crafted from brass for excellent electrical conductivity
Low halogen content ensures minimal environmental impact
Designed for signal circuit applications, ensuring optimal performance
Related links
- Huber+Suhner 85_SMA Series Socket PCB Mount Coaxial PCB Connector Right Angled Body
- TE Connectivity 2271 Series Through Hole Termination, Right Angled Body
- TE Connectivity 2284 Series Snapped SMB Connector Right Angled Body
- TE Connectivity 2477168 Series Solder Termination, Right Angled Body
- TE Connectivity 2477170 Series PCB Termination, Right Angled Body
- TE Connectivity 5-1814400 Series Socket Board Mount Coaxial PCB Connector Through Hole Termination, Right
- TE Connectivity 2477169 Series PCB Termination, Right Angled Body
- TE Connectivity 2253 Series Plug Cable N Connector Crimp Termination, Right Angled Body

