TE Connectivity 1470511-1 Series, Plug Cable Mount MCX Connector, Right Angle Body
- RS Stock No.:
- 467-766
- Mfr. Part No.:
- 1470511-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £3.717 |
*price indicative
- RS Stock No.:
- 467-766
- Mfr. Part No.:
- 1470511-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | MCX Connector | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Series | 1470511-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type MCX Connector | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Series 1470511-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TE Connectivity MCX right angle jack is specifically designed for PCB mount applications, offering unparalleled reliability and performance. With its carefully engineered design, it facilitates seamless RF connections in various electronic devices. The industry-leading specifications ensure that this component meets stringent compliance standards, making it a prime choice for engineers and designers seeking quality in their projects. Ideal for use in telecommunications and other electronic systems, this jack guarantees longevity and a low failure rate, contributing to the overall durability of your designs. The product's internal description highlights its capabilities, ensuring that both manufacturers and end-users will appreciate its robust nature. For those prioritising compliance, this jack addresses critical directives, paving the way for risk-free implementation in sensitive environments.
Offers robust performance for high-frequency applications
Designed for hassle-free assembly and installation on PCBs
Constructed to withstand standard solder processes without degradation
Low halogen content ensures safer usage and disposal
Provides reliable signal transmission, minimising losses
Meets stringent compliance requirements for safety and efficacy
Designed for hassle-free assembly and installation on PCBs
Constructed to withstand standard solder processes without degradation
Low halogen content ensures safer usage and disposal
Provides reliable signal transmission, minimising losses
Meets stringent compliance requirements for safety and efficacy
Related links
- Molex 73415 Series Plug Cable Mount MCX Connector Right Angle Body
- Huber+Suhner 16_MCX-50-2-14/111_NE Series 50Ω Right Angle Body
- Telegartner 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- Amphenol RF 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Huber+Suhner 16_MCX-50-2-11/111_NH Series Crimp Termination, Right Angle Body

