Taoglas CAB Series, 300 mm Cable 50 Ω, Black, Terminated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-7372
Distrelec Article No.:
302-85-109
Mfr. Part No.:
CAB.954
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Terminated

Product Type

Cable

American Wire Gauge

32AWG

Voltage

30V

Characteristic Impedance

50Ω

Maximum Operating Temperature

105°C

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

No

Conductor Material

Silver Plated Copper

Jacket Material

Fluorinated Ethylene Propylene

Series

CAB

COO (Country of Origin):
TW
The Taoglas Cable Assembly is a high-quality product designed for optimum performance. With N Type Jack with O-Ring to 300mm(11.81") 1.37 to IPEX MHFI(U.FL comp) compatibility, this cable assembly ensures reliable connectivity for various applications.

Silver Coated material for durability

FEP insulation for protection

Tinned-Coated Copper material for conductivity

30AWG(7/0.102mm) structure for flexibility

Coverage of 95% for optimal signal transmission

Insulation Resistance of 3000 MEGA OHM-KM Min.

Conductor Resistance of 335 OHM/KM/20℃ Max.

Nominal Impedance of 50 ± 3 Ohms for consistent performance

Flame Test VW-1 approved for safety

Low attenuation levels at various frequencies for clear signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy