Taoglas CAB Series, 200 mm Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 288-7369
- Distrelec Article No.:
- 302-85-106
- Mfr. Part No.:
- CAB.720
- Brand:
- Taoglas
Subtotal (1 unit)*
£6.18
(exc. VAT)
£7.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.18 |
*price indicative
- RS Stock No.:
- 288-7369
- Distrelec Article No.:
- 302-85-106
- Mfr. Part No.:
- CAB.720
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Characteristic Impedance | 50Ω | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Characteristic Impedance 50Ω | ||
Maximum Operating Temperature 105°C | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- TW
The cable assembly product features a Hirose U.FL to SMA(F) Bulkhead Straight Connector with a 200mm, diameter 1.32 cable, designed to offer reliable connectivity for various applications.
32 AWG Cable Insertion Loss for efficient signal transmission
Rating Temp Voltage of 105°C 30V UL 1979 for safe operation
Insulation Resistance of 1000 MEGA OHM-KM Min. for enhanced durability
Nominal Impedance of 50 ± 3 Ohms for stable signal performance
Nominal Capacitance of 96 ± 3 pF/m for effective signal transmission
VSWR (0-6GHz) Max 1.3 for minimal signal loss
Attenuation levels ranging from 2.80dB/1M at 2.0GHz to 5.40dB/1M at 6.0GHz
Related links
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB.635.B Series 1.13 Coax Coaxial Coaxial Cable Terminated
