TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω

Image representative of range

Subtotal (1 box of 500 units)*

£7,594.57

(exc. VAT)

£9,113.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£7,594.57£15.189

*price indicative

RS Stock No.:
916-714
Mfr. Part No.:
2556946-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Connector Type A

SMA

Connector Type B

UMCC

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

254mm

Standards/Approvals

ROHS

Jacket Colour

Black

Series

2556946

Jacket Material

FEP

COO (Country of Origin):
TH
The TE Connectivity IP68 SMA Jack to UMCC Gen1 Cable Assemblies combine SMA-to-ultra miniature connectivity with IP68 sealing on the SMA Interface for demanding applications in extreme environments. Designed for operation from 0 to 9 GHz, these cable assemblies provide enhanced corrosion resistance compared to standard SMA-to-UMCC Gen1 assemblies.

Low-lead brass SMA connector construction

Fully RoHS compliant without exemptions

Support Compact RF designs for applications requiring ruggedized connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy