TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 203 mm 50 Ω
- RS Stock No.:
- 916-713
- Mfr. Part No.:
- 2556946-3
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 500 units)*
£7,570.87
(exc. VAT)
£9,085.04
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7,570.87 | £15.142 |
*price indicative
- RS Stock No.:
- 916-713
- Mfr. Part No.:
- 2556946-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | SMA | |
| Product Type | Cable Assembly | |
| Connector Type B | UMCC | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 203mm | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Jacket Material | FEP | |
| Series | 2556946 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A SMA | ||
Product Type Cable Assembly | ||
Connector Type B UMCC | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 203mm | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Jacket Material FEP | ||
Series 2556946 | ||
- COO (Country of Origin):
- TH
The TE Connectivity IP68 SMA Jack to UMCC Gen1 Cable Assemblies combine SMA-to-ultra miniature connectivity with IP68 sealing on the SMA Interface for demanding applications in extreme environments. Designed for operation from 0 to 9 GHz, these cable assemblies provide enhanced corrosion resistance compared to standard SMA-to-UMCC Gen1 assemblies.
Low-lead brass SMA connector construction
Fully RoHS compliant without exemptions
Support Compact RF designs for applications requiring ruggedized connectivity
Related links
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 304.8 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 152.4 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 101.6 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 203 mm 50 Ω
- TE Connectivity 2561101 Series Cable Assembly Female SMA to Male UMCC, 203 mm 50 Ω
- TE Connectivity 2561102 Series Coaxial Cable Female SMA to Male UMCC, 203 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
