Huber+Suhner G_02212 Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 889-878
- Mfr. Part No.:
- G_02212_D-02
- Brand:
- Huber+Suhner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Each | Per Metre |
|---|---|
| 1 - 9 | £12.31 |
| 10 + | £11.32 |
*price indicative
- RS Stock No.:
- 889-878
- Mfr. Part No.:
- G_02212_D-02
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 3.1mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 3.077 dB/m | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | Halogen Free | |
| Number of Strands | 7 | |
| Series | G_02212 | |
| Jacket Material | Polyurethane | |
| Conductor Material | Copper, Silver Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1.5kVrms | ||
Outside Diameter 3.1mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 3.077 dB/m | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Grey | ||
Standards/Approvals UKCA | ||
Fire Behaviour Halogen Free | ||
Number of Strands 7 | ||
Series G_02212 | ||
Jacket Material Polyurethane | ||
Conductor Material Copper, Silver Plated | ||
- COO (Country of Origin):
- CH
The Huber+Suhner RG174D alternative is a high-performance coaxial cable designed for applications up to 6 GHz, ensuring reliable signal integrity in demanding environments.
Custom version of RG_174 suited for versatile applications
Impedance of 50 ohm +/-2 ohm for optimal signal transmission
Operating frequency of up to 6 GHz, ensuring compatibility with modern systems
High screening effectiveness of 80 dB within specified frequency range
Durable construction with a halogen-free PUR jacket for enhanced longevity
Low nominal attenuation, preserving signal strength across frequencies
Related links
- Huber+Suhner GX_02272 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02232 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01130 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01132 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
