Huber+Suhner G_01132 Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 888-303
- Mfr. Part No.:
- G_01132-06
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save £8.60
View bulk pricing optionsSubtotal (1 metre)*
£10.69
(exc. VAT)
£12.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Each | Per Metre | Saving |
|---|---|---|
| 1 - 9 | £10.69 | - |
| 10 - 24 | £9.83 | £8.60 |
| 25 + | £8.37 | £58.00 |
*price indicative
- RS Stock No.:
- 888-303
- Mfr. Part No.:
- G_01132-06
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1kVrms | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Attenuation | 2.722 dB/m | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL | |
| Fire Behaviour | yes | |
| Conductor Material | Copper | |
| Series | G_01132 | |
| Jacket Material | PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Coaxial Cable | ||
Voltage 1kVrms | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Attenuation 2.722 dB/m | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Grey | ||
Standards/Approvals UL | ||
Fire Behaviour yes | ||
Conductor Material Copper | ||
Series G_01132 | ||
Jacket Material PVC | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable is a high-performance 50 Ohm coaxial solution designed for optimal signal integrity in demanding environments. With a robust PVC jacket, this cable reliably operates within a frequency range of up to 3 GHz.
Custom version of standard RG cable for enhanced performance
Operates effectively in temperatures ranging from -25 °C to 85 °C
Exhibits a nominal signal delay of just 5.03 ns/m
Features a lightweight construction at approximately 6 g/m
Achieves screening effectiveness of 38 dB across operational frequencies
Related links
- Huber+Suhner GX_03272 Series RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner GX_02272 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02232 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02212 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01130 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
