Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SMA, 610 mm 50 Ω

Image representative of range

Subtotal (1 unit)*

£84.67

(exc. VAT)

£101.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.67

*price indicative

RS Stock No.:
889-346
Mfr. Part No.:
MF86/11MMPX/11SMA/610mm
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable Assembly

Connector Type A

MMPX

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

18GHz

Characteristic Impedance

50Ω

Cable Length

610mm

Standards/Approvals

RoHS

Jacket Colour

Blue

Series

MF86

COO (Country of Origin):
PL
The Huber+Suhner assembly is a high-performance connector specifically designed for flexible applications, operating effectively up to 18 GHz.

Flexible cable assembly suitable for various applications

Operates efficiently up to a maximum frequency of 18 GHz

Provides precise and repeatable measurements for enhanced accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy