Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SK, 305 mm 50 Ω
- RS Stock No.:
- 889-332
- Mfr. Part No.:
- MF86/11MMPX/11SK/305mm
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
£128.36
(exc. VAT)
£154.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.36 |
*price indicative
- RS Stock No.:
- 889-332
- Mfr. Part No.:
- MF86/11MMPX/11SK/305mm
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | MMPX | |
| Product Type | Cable Assembly | |
| Connector Type B | SK | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Series | MF86 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A MMPX | ||
Product Type Cable Assembly | ||
Connector Type B SK | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Series MF86 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner assembly is a high-performance flexible cable solution designed for precise connectivity in applications requiring low signal delay and high frequency.
Flexible cable assembly enhances installation versatility
Operates effectively up to 40 GHz for high-frequency applications
Provides precise and repeatable measurements for reliable performance
Related links
- Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SMA, 610 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male MMPX, 152 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male SK, 1 m 50 Ω
- Huber+Suhner RF Series RF Connector Cable Male MMPX Straight Body Crimp
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 305 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 305 mm 50 Ω
