RS PRO Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- RS Stock No.:
- 839-417
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.05
(exc. VAT)
£16.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.05 |
*price indicative
- RS Stock No.:
- 839-417
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO coaxial cable is a high-quality solution for RF signal connections, specifically designed for applications involving analogue and Serial Digital Interface video signals and CCTV equipment.
BNC Male connectors ensure secure connections for RF applications
3M length provides flexibility for various installation needs
Constructed from RG-58A/U coaxial cable, offering 50 Ohm impedance
Professional quality standards guaranteed by RS Professionally Approved Products
Related links
- RS PRO Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 15 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 10 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
