RS PRO Coaxial Cable Male BNC to Male BNC, 10 m 50 Ω
- RS Stock No.:
- 839-414
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£27.97
(exc. VAT)
£33.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.97 |
*price indicative
- RS Stock No.:
- 839-414
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 10m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 10m | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO coaxial cable delivers reliable RF signal connections, Ideal for professional settings requiring superior performance in analogue and Serial Digital Interface applications.
BNC connectors on both ends ensure secure connectivity
Ten-metre length provides ample reach for various setups
Utilises RG-58A/U coaxial cable with a 50 Ohm impedance for optimal signal transmission
Compliant with CE, UKCA, REACH, and ROHS standards for assurance of quality
Related links
- RS PRO Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 15 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 10 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 10 m 75 Ω
- Van Damme Van Damme HD Vision Extended Series Cable Male BNC to Male BNC, 10 m 75 Ω
