RS PRO Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- RS Stock No.:
- 839-416
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.82 |
*price indicative
- RS Stock No.:
- 839-416
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO cable provides reliable connectivity for RF signal connections, ensuring high-quality transmissions for various applications, particularly in video and CCTV setups.
BNC Male connectors for secure and efficient connection
2m cable length offering flexibility in installations
Constructed with RG-58A/U coaxial for optimal performance
50 Ohm impedance suitable for various RF applications
Related links
- RS PRO Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- TE Connectivity 1337771 Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 2 m 75 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2 m 50 Ω
