RS PRO Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- RS Stock No.:
- 839-418
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£17.83
(exc. VAT)
£21.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.83 |
*price indicative
- RS Stock No.:
- 839-418
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO coaxial cable provides reliable connectivity for RF signal connections. Its design ensures optimal performance in analogue video signals and CCTV equipment applications.
BNC connectors ensure secure and stable signal transfer
5m cable length supports versatile installations without signal loss
Constructed from RG-58A/U material offering 50 Ohm impedance
Professionally approved for high-quality performance in various applications
Related links
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 5 m 75 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 15 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
