TE Connectivity CSC Series Connector Cable Male SMA to Male, 610 mm 50 Ω
- RS Stock No.:
- 817-184
- Mfr. Part No.:
- CSD-SMAM-610-NM
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£265.66
(exc. VAT)
£318.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £265.66 | £26.566 |
*price indicative
- RS Stock No.:
- 817-184
- Mfr. Part No.:
- CSD-SMAM-610-NM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | SMA | |
| Product Type | Connector Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Jacket Colour | Black | |
| Series | CSC | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A SMA | ||
Product Type Connector Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Jacket Colour Black | ||
Series CSC | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The TE Connectivity highly flexible cable assembly is designed for RF applications, featuring SMA and N-type connectors. It delivers reliable performance with a length of 0.61 m, ensuring effective signal transmission up to 6 GHz.
Cable assembly type is SMA to N type for versatile connectivity
Constructed with RG 58 Coax cable for superior signal integrity
Features a flexible PVC jacket for enhanced durability in various conditions
Related links
- TE Connectivity CSC Series Connector Cable Male BNC to Male BNC, 914 mm 50 Ω
- TE Connectivity CSC-BNCM Series Connector Cable Male BNC to Male BNC, 1.8 m 50 Ω
- TE Connectivity Straight 50 Ω Adapter Female Female
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 610 mm 50 Ω
- Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 610 mm 50 Ω
- Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SMA, 610 mm 50 Ω
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
