TE Connectivity CSC Series Connector Cable Male BNC to Male BNC, 914 mm 50 Ω

Subtotal (1 pack of 10 units)*

£303.70

(exc. VAT)

£364.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£303.70£30.37

*price indicative

RS Stock No.:
817-183
Mfr. Part No.:
CSC-BNCM-914-BNCM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Cable

Connector Type A

BNC

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

1GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Jacket Colour

Black

Series

CSC

COO (Country of Origin):
TW
The TE Connectivity essential BNC plug to BNC plug cable assembly facilitates seamless connections with robust performance, offering various lengths to meet diverse installation needs. It's is designed to handle frequencies up to 1 GHz for reliable audio and video transmission.

Operates effectively from 0 Hz to 1 GHz for versatile applications

Nickel plated brass construction ensures durability and corrosion resistance

Available in RG-58C/U coaxial cable lengths of 914 mm for customised installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy