CALTEST CT4451 Series Coaxial Cable Assembly Male Banana to Male Banana, 1 m 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.43
10 +£13.93

*price indicative

RS Stock No.:
717-457
Mfr. Part No.:
CT4451-100
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Connector Type A

Banana

Product Type

Coaxial Cable Assembly

Connector Type B

Banana

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride Sheath

Series

CT4451

COO (Country of Origin):
TW
The CALTEST Coaxial Test Cable features a Moulded Double Plug (MDP) at each end, essentially a double 4mm banana plug assembly. Used for connecting test equipment like power supplies or function generators to devices, supporting 60VDC/30VAC voltage and 3A current. It is built with Durable RG58C/U cable with 100cm length. Ideal for general-purpose test and measurement, connecting to instruments like power supplies, DMMs (Digital Multimeters), and function generators.

MDP design allows multiple cables to be connected

50 Ohms impedance

Durable

Flame-retardant Polypropylene (PP) moulded connector

Tinned copper conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy