TE Connectivity 2478574 Series Coaxial Cable Assembly Female SMA, Straight to Female Straight, 300 mm 50 Ω
- RS Stock No.:
- 283-506
- Mfr. Part No.:
- 2478574-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save £23.10
View bulk pricing optionsSubtotal (1 unit)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £28.92 | - |
| 10 + | £26.61 | £23.10 |
*price indicative
- RS Stock No.:
- 283-506
- Mfr. Part No.:
- 2478574-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | SMA, Straight | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | FEP | |
| Series | 2478574 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A SMA, Straight | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material FEP | ||
Series 2478574 | ||
- COO (Country of Origin):
- TW
The TE Connectivity test probe cable assemblies for RF switch connectors allow testing of the functionality of our current RF switch connector offerings. Used to test signals in an RF transmission line, these cable assemblies provide excellent performance for test & measurement and other demanding applications. These products feature an SMA jack on one end of the cable and a probe that can be used with SMA Female to SWD/SWF -type RF switch connectors on the other end.
Measures the electrical characteristics of microwave circuits
Performance up to 6 GHz
50 Ω overall impedance
300mm length
Low insertion loss and VSWR
Right angle probe is captive after connecting to the RF switch connector
Related links
- TE Connectivity 2478573 Series Coaxial Cable Assembly Female SMA 300 mm 50 Ω
- TE Connectivity 2478577 Series Coaxial Cable Assembly Female SMA 300 mm 50 Ω
- TE Connectivity 2502033-1 Series Cable Assembly Female SMA Female to, 100 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 304.8 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 152.4 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 101.6 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
