TE Connectivity 2478577 Series Coaxial Cable Assembly Female SMA, Straight to Female Straight, 300 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£42.40

(exc. VAT)

£50.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£42.40
10 +£39.01

*price indicative

RS Stock No.:
283-507
Mfr. Part No.:
2478577-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

SMA, Straight

Product Type

Coaxial Cable Assembly

Connector Type B

Straight

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Jacket Material

FEP

Series

2478577

COO (Country of Origin):
TW
The TE Connectivity test probe cable assemblies for RF switch connectors allow testing of the functionality of our current RF switch connector offerings. Used to test signals in an RF transmission line, these cable assemblies provide excellent performance for test & measurement and other demanding applications. These products feature an SMA jack on one end of the cable and a probe that can be used with SMA Female to SWJ-type RF switch connectors on the other end.

Measures the electrical characteristics of microwave circuits

Performance up to 6 GHz

50 Ω overall impedance

300mm length

Low insertion loss and VSWR

Right angle probe is captive after connecting to the RF switch connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy