Yuetsu Straight 50 Ω Coaxial Adapter 40GHz Male
- RS Stock No.:
- 605-1559
- Mfr. Part No.:
- 292-AS10-01P
- Brand:
- Yuetsu
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 605-1559
- Mfr. Part No.:
- 292-AS10-01P
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Adapter Type | SMK Socket to SMK Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMK | |
| Converts to Type | SMK | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Series | Not Found | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Adapter Type SMK Socket to SMK Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMK | ||
Converts to Type SMK | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Series Not Found | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Yuetsu Straight 50 Ω Coaxial Adapter 40GHz Male
- Yuetsu Straight 50 Ω Coaxial Adapter 40GHz Female
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
