TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- RS Stock No.:
- 828-717
- Mfr. Part No.:
- 2523306-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£9.64
(exc. VAT)
£11.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 217 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.64 | - |
| 10 - 24 | £8.87 | 7% |
| 25 + | £8.00 | 17% |
*price indicative
- RS Stock No.:
- 828-717
- Mfr. Part No.:
- 2523306-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Jack to Jack | |
| Converts From Type | 2.92 mm Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Standard | |
| Contact Plating | Electroless Nickel Plated | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Electroless Nickel Plated | |
| Coupling Style | Threaded | |
| Series | 2523306-1 | |
| Contact Material | Beryllium Copper | |
| Length | 19.18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type N Jack to Jack | ||
Converts From Type 2.92 mm Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Standard | ||
Contact Plating Electroless Nickel Plated | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Electroless Nickel Plated | ||
Coupling Style Threaded | ||
Series 2523306-1 | ||
Contact Material Beryllium Copper | ||
Length 19.18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connector is engineered to deliver reliable electrical performance across a wide frequency range, ensuring optimal connectivity in high-demand applications.
Operating impedance of 50 Ω assures compatibility with various systems
Voltage rating of 330 VRMS supports safe high-voltage connections
Frequency range spanning DC to 40GHz enables versatility in applications
Dielectric withstanding voltage of 500 VRMS Min enhances safety in operation
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 40GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
