Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMK Socket 40GHz
- RS Stock No.:
- 605-1543
- Mfr. Part No.:
- 292-AS00-01P
- Brand:
- Yuetsu
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 605-1543
- Mfr. Part No.:
- 292-AS00-01P
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Adapter Type | SMK Socket to SMK Socket | |
| Adapter Type A | SMK | |
| Adapter Type B | SMK | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Steel | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Adapter Type SMK Socket to SMK Socket | ||
Adapter Type A SMK | ||
Adapter Type B SMK | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 40GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMK Plug 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Plug to SMK Plug 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMV Socket 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMV Plug 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMV Socket to SMV Socket 65GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Plug to SMV Socket 40GHz
- Samtec Straight 50Ω Coaxial Adapter SMPM Jack Jack 40GHz
- Yuetsu Straight Coax Adapter RCA Plug to BNC Socket
