Radiall Straight 50Ω RF Adapter BNC Socket to N Socket 4GHz
- RS Stock No.:
- 362-7822
- Mfr. Part No.:
- R191422000
- Brand:
- Radiall
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.70
(exc. VAT)
£47.64
(inc. VAT)
- RS Stock No.:
- 362-7822
- Mfr. Part No.:
- R191422000
- Brand:
- Radiall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type A | BNC | |
| Adapter Type B | N | |
| Gender A | Socket | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Silver over Copper | |
| Length | 44mm | |
| Body Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type A BNC | ||
Adapter Type B N | ||
Gender A Socket | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Silver over Copper | ||
Length 44mm | ||
Body Plating Nickel | ||
Related links
- Radiall Straight 50Ω RF Adapter N Socket to BNC Plug 4GHz
- TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Alpha Adhesives & Sealants Ltd Straight Adapter BNC Socket to BNC Socket

