Radiall Straight 50Ω RF Adapter N Socket to BNC Plug 4GHz
- RS Stock No.:
- 295-7289
- Mfr. Part No.:
- R191419000
- Brand:
- Radiall
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.32
(exc. VAT)
£48.38
(inc. VAT)
- RS Stock No.:
- 295-7289
- Mfr. Part No.:
- R191419000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type A | N | |
| Adapter Type B | BNC | |
| Gender A | Socket | |
| Gender B | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold over Nickel | |
| Length | 40.1mm | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type A N | ||
Adapter Type B BNC | ||
Gender A Socket | ||
Gender B Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold over Nickel | ||
Length 40.1mm | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
Radiall Range
All are BNC - N adaptors in various styles
Radiall Between-Series RF Coaxial Adapters
Related links
- Radiall Straight 50Ω RF Adapter BNC Socket to N Socket 4GHz
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female
- TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- Radiall Straight 50 Ω RF Adapter 4GHz Female Male
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Alpha Adhesives & Sealants Ltd Straight Adapter BNC Socket to BNC Socket

