Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- RS Stock No.:
- 233-8544
- Mfr. Part No.:
- ADP-SMAF-SMAF-SSB-G
- Brand:
- Linx
Subtotal (1 unit)*
£26.25
(exc. VAT)
£31.50
(inc. VAT)
FREE delivery for orders over £60.00
- 8 left, ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £26.25 |
| 10 - 49 | £23.73 |
| 50 + | £22.65 |
*price indicative
- RS Stock No.:
- 233-8544
- Mfr. Part No.:
- ADP-SMAF-SMAF-SSB-G
- Brand:
- Linx
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Female to Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Bulkhead Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 18GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | MIL-STD-202 METHOD 204 TEST CONDITION D, MIL-STD-202 METHOD 107 TEST CONDITION B, RoHS, MIL-STD-202 METHOD 213 TEST CONDITION I, MIL-STD-202 METHOD 101 TEST CONDITION B | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Female to Female | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Bulkhead Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 0GHz, 18GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals MIL-STD-202 METHOD 204 TEST CONDITION D, MIL-STD-202 METHOD 107 TEST CONDITION B, RoHS, MIL-STD-202 METHOD 213 TEST CONDITION I, MIL-STD-202 METHOD 101 TEST CONDITION B | ||
- COO (Country of Origin):
- TW
Related links
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter Female Female
