Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.01

(exc. VAT)

£8.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.01
10 - 49£6.45
50 +£5.95

*price indicative

Packaging Options:
RS Stock No.:
233-8538
Mfr. Part No.:
ADP-SMAF-SMAF-B-G
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Adapter Type

SMA Female to Female

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Orientation

Straight

Operating Frequency

0GHz, 18GHz

Polarity

SMA

Contact Plating

Gold

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Body Plating

Gold

Converts to Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Linx SMA Jack to SMA Jack bulkhead adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 1000 V RMS voltage rating. It is panel mount adapter with type 1/4in-36UNS threaded coupling fastening. It is most often used in testing and evaluation of products.

Temperature range of -65°C to +165°C

Straight body style

Gold finished centre contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy