Siretta Straight 50 Ω RF Adapter 6GHz Male Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-7075
Mfr. Part No.:
ADAPT/FMEM/FMEF
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

RF Adapter

Adapter Type

FME Male to FME Female

Converts From Type

FME

Converts to Type

FME

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

6GHz

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

RoHS

This adaptor: FME male to FME female, does not change the gender nor type of your connector. It will simply provide you with a slight connector extension. Adaptors are very useful for situations where you have found your desirable product, but cannot find it with the connector type you need for installation. Adaptors are a quick, simple and cost-effective solution to the extensive variation of connector types within the RF industry. Siretta has one of the most comprehensive ranges of RF Adaptors to try and suit the needs of every one of our customers. Simply use our filter search system on the 'RF Adaptors' product page to find the adaptor type you need.

FME Male

FME Female

Related links