Siretta Straight 50 Ω RF Adapter 6GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£11.12

(exc. VAT)

£13.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£5.56£11.12
10 - 18£5.39£10.78
20 - 48£5.235£10.47
50 - 98£5.08£10.16
100 +£4.925£9.85

*price indicative

RS Stock No.:
176-7092
Mfr. Part No.:
ADAPT/FMEF/FMEF
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

RF Adapter

Adapter Type

FME Female to Female

Converts From Type

FME

Converts to Type

FME

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Gold Flash

Converts From Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

RoHS

COO (Country of Origin):
TW
This adaptor: FME female to FME female, can be used to convert an FME male connector to FME female. Adaptors are very useful for situations where you have found your desirable product, but cannot find it with the connector type you need for installation. Adaptors are a quick, simple and cost-effective solution to the extensive variation of connector types within the RF industry. Siretta has one of the most comprehensive ranges of RF Adaptors to try and suit the needs of every one of our customers. Simply use our filter search system on the 'RF Adaptors' product page to find the adaptor type you need.

FME Female

Applications

Changing Connector Type

Use with Antenna cables & extension cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy