Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- RS Stock No.:
- 176-7056
- Mfr. Part No.:
- ADAPT/FMEF/FMEF
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£401.00
(exc. VAT)
£481.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £4.01 | £401.00 |
| 200 - 400 | £3.725 | £372.50 |
| 500 + | £3.477 | £347.70 |
*price indicative
- RS Stock No.:
- 176-7056
- Mfr. Part No.:
- ADAPT/FMEF/FMEF
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | RF Adapter | |
| Adapter Type | FME Female to Female | |
| Converts From Type | FME | |
| Converts to Type | FME | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Gold Flash | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type RF Adapter | ||
Adapter Type FME Female to Female | ||
Converts From Type FME | ||
Converts to Type FME | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Gold Flash | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
This adaptor: FME female to FME female, can be used to convert an FME male connector to FME female. Adaptors are very useful for situations where you have found your desirable product, but cannot find it with the connector type you need for installation. Adaptors are a quick, simple and cost-effective solution to the extensive variation of connector types within the RF industry. Siretta has one of the most comprehensive ranges of RF Adaptors to try and suit the needs of every one of our customers. Simply use our filter search system on the 'RF Adaptors' product page to find the adaptor type you need.
FME Female
Applications
Changing Connector Type
Use with Antenna cables & extension cables
Related links
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight SMA Connector
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight Coaxial Adapter Male Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Radiall Straight 75 Ω RF Adapter 6GHz Female Female
